178 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD07178KL

DigiKey Part Number
13-RT0402BRD07178KLTR-ND - Tape & Reel (TR)
13-RT0402BRD07178KLCT-ND - Cut Tape (CT)
13-RT0402BRD07178KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD07178KL
Description
RES SMD 178K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
178 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD07178KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 937
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,08300€ 0,83
25€ 0,07760€ 1,94
50€ 0,07340€ 3,67
100€ 0,06930€ 6,93
250€ 0,06432€ 16,08
500€ 0,06088€ 30,44
1 000€ 0,05776€ 57,76
5 000€ 0,05161€ 258,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04707€ 470,70
20 000€ 0,04522€ 904,40
30 000€ 0,04425€ 1 327,50
50 000€ 0,04312€ 2 156,00
70 000€ 0,04243€ 2 970,10
100 000€ 0,04176€ 4 176,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200