
RT0402BRD07150KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD07150KLTR-ND - Tape & Reel (TR) 13-RT0402BRD07150KLCT-ND - Cut Tape (CT) 13-RT0402BRD07150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07150KL |
Description | RES 150K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07150KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08300 | € 0,83 |
| 25 | € 0,07760 | € 1,94 |
| 50 | € 0,07340 | € 3,67 |
| 100 | € 0,06930 | € 6,93 |
| 250 | € 0,06432 | € 16,08 |
| 500 | € 0,06088 | € 30,44 |
| 1 000 | € 0,05776 | € 57,76 |
| 5 000 | € 0,05161 | € 258,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04942 | € 494,20 |
| 20 000 | € 0,04749 | € 949,80 |
| 30 000 | € 0,04646 | € 1 393,80 |
| 50 000 | € 0,04528 | € 2 264,00 |
| 70 000 | € 0,04456 | € 3 119,20 |
| 100 000 | € 0,04384 | € 4 384,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

