
RSF200JR-73-36K | |
|---|---|
DigiKey Part Number | 13-RSF200JR-73-36KTR-ND - Tape & Reel (TR) 13-RSF200JR-73-36KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-36K |
Description | RES 36K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14400 | € 1,44 |
| 25 | € 0,12120 | € 3,03 |
| 50 | € 0,10680 | € 5,34 |
| 100 | € 0,09480 | € 9,48 |
| 250 | € 0,08168 | € 20,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,06643 | € 66,43 |
| 2 000 | € 0,06047 | € 120,94 |
| 3 000 | € 0,05741 | € 172,23 |
| 5 000 | € 0,05394 | € 269,70 |
| 7 000 | € 0,05187 | € 363,09 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

