Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512JK-07430KL | |
|---|---|
DigiKey Part Number | RC2512JK-07430KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512JK-07430KL |
Description | RES 430K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-07430KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2512FK-07430KL | YAGEO | 0 | AC2512FK-07430KL-ND | € 0,07142 | Upgrade |
| AC2512JK-07430KL | YAGEO | 0 | AC2512JK-07430KL-ND | € 0,06065 | Upgrade |
| RC2512FK-07430KL | YAGEO | 0 | RC2512FK-07430KL-ND | € 0,05116 | Upgrade |
| CRCW2512430KFKEG | Vishay Dale | 0 | CRCW2512430KFKEG-ND | € 0,05678 | Similar |
| CRCW2512430KFKEGHP | Vishay Dale | 0 | CRCW2512430KFKEGHP-ND | € 0,22308 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03764 | € 150,56 |
| Unit Price without VAT: | € 0,03764 |
|---|---|
| Unit Price with VAT: | € 0,04592 |








