
RC0805FR-7W10KL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-7W10KLTR-ND - Tape & Reel (TR) 13-RC0805FR-7W10KLCT-ND - Cut Tape (CT) 13-RC0805FR-7W10KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-7W10KL |
Description | RES 10K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-7W10KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07400 | € 0,74 |
| 25 | € 0,05800 | € 1,45 |
| 50 | € 0,04900 | € 2,45 |
| 100 | € 0,04180 | € 4,18 |
| 250 | € 0,03468 | € 8,67 |
| 500 | € 0,03058 | € 15,29 |
| 1 000 | € 0,02733 | € 27,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02215 | € 110,75 |
| 10 000 | € 0,02064 | € 206,40 |
| 15 000 | € 0,01991 | € 298,65 |
| 25 000 | € 0,01911 | € 477,75 |
| 35 000 | € 0,01866 | € 653,10 |
| 50 000 | € 0,01823 | € 911,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

