5.1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-7W5R1L

DigiKey Part Number
13-RC0402JR-7W5R1LTR-ND - Tape & Reel (TR)
13-RC0402JR-7W5R1LCT-ND - Cut Tape (CT)
13-RC0402JR-7W5R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-7W5R1L
Description
RES 5.1 OHM 5% 1/8W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-7W5R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 364
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02500€ 0,25
25€ 0,01800€ 0,45
50€ 0,01440€ 0,72
100€ 0,01180€ 1,18
250€ 0,00920€ 2,30
500€ 0,00774€ 3,87
1 000€ 0,00657€ 6,57
5 000€ 0,00473€ 23,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00420€ 42,00
20 000€ 0,00378€ 75,60
30 000€ 0,00357€ 107,10
50 000€ 0,00335€ 167,50
70 000€ 0,00322€ 225,40
100 000€ 0,00310€ 310,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760