
RC0402FR-1310KP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1310KPTR-ND - Tape & Reel (TR) 13-RC0402FR-1310KPCT-ND - Cut Tape (CT) 13-RC0402FR-1310KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1310KP |
Description | RES 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-0710KP | YAGEO | 44 528 | YAG1249CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01920 | € 0,48 |
| 50 | € 0,01580 | € 0,79 |
| 100 | € 0,01290 | € 1,29 |
| 250 | € 0,01008 | € 2,52 |
| 500 | € 0,00850 | € 4,25 |
| 1 000 | € 0,00723 | € 7,23 |
| 5 000 | € 0,00525 | € 26,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00356 | € 178,00 |
| 100 000 | € 0,00330 | € 330,00 |
| 150 000 | € 0,00318 | € 477,00 |
| 250 000 | € 0,00305 | € 762,50 |
| 350 000 | € 0,00298 | € 1 043,00 |
| 500 000 | € 0,00290 | € 1 450,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

