8.25 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-078R25L

DigiKey Part Number
13-RC0402FR-078R25LTR-ND - Tape & Reel (TR)
13-RC0402FR-078R25LCT-ND - Cut Tape (CT)
13-RC0402FR-078R25LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-078R25L
Description
RES 8.25 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.25 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-078R25L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02200€ 0,22
25€ 0,01640€ 0,41
50€ 0,01300€ 0,65
100€ 0,01050€ 1,05
250€ 0,00816€ 2,04
500€ 0,00680€ 3,40
1 000€ 0,00575€ 5,75
5 000€ 0,00409€ 20,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00361€ 36,10
20 000€ 0,00323€ 64,60
30 000€ 0,00305€ 91,50
50 000€ 0,00285€ 142,50
70 000€ 0,00273€ 191,10
100 000€ 0,00263€ 263,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760