
RC0402FR-0751R1L | |
|---|---|
DigiKey Part Number | 311-51.1LRTR-ND - Tape & Reel (TR) 311-51.1LRCT-ND - Cut Tape (CT) 311-51.1LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0751R1L |
Description | RES 51.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0751R1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01800 | € 0,18 |
| 25 | € 0,01280 | € 0,32 |
| 50 | € 0,01020 | € 0,51 |
| 100 | € 0,00820 | € 0,82 |
| 250 | € 0,00628 | € 1,57 |
| 500 | € 0,00520 | € 2,60 |
| 1 000 | € 0,00435 | € 4,35 |
| 5 000 | € 0,00302 | € 15,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00264 | € 26,40 |
| 20 000 | € 0,00233 | € 46,60 |
| 30 000 | € 0,00219 | € 65,70 |
| 50 000 | € 0,00203 | € 101,50 |
| 70 000 | € 0,00194 | € 135,80 |
| 100 000 | € 0,00185 | € 185,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

