PT0805FR-070R33L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 6 641
Unit Price: € 0,26000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,26535
Datasheet

Upgrade


Vishay Dale
In Stock: 27 608
Unit Price: € 0,20000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 10 813
Unit Price: € 0,25000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,09166
Datasheet

Similar


Panasonic Industry
In Stock: 1 166
Unit Price: € 0,18000
Datasheet
330 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0805FR-070R33L

DigiKey Part Number
PT0805FR-070R33L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT0805FR-070R33L
Description
RES 0.33 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0805FR-070R33L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT0805FR-7W0R33LYAGEO6 64113-PT0805FR-7W0R33LCT-ND€ 0,26000Upgrade
RCWE0805R330DKEAVishay Dale0RCWE0805R330DKEA-ND€ 0,26535Upgrade
RCWE0805R330FKEAVishay Dale27 608RCWE.33DCT-ND€ 0,20000Upgrade
RL73H2AR33FTDTE Connectivity Passive Product10 813A138522CT-ND€ 0,25000Upgrade
RL73H2AR33FTDFTE Connectivity Passive Product0RL73H2AR33FTDF-ND€ 0,09166Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04587€ 229,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,04587
Unit Price with VAT:€ 0,05596