
PNP5WVJR-73-27R | |
|---|---|
DigiKey Part Number | PNP5WVJR-73-27R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJR-73-27R |
Description | RES 27 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP5WVJR-73-27R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.669" L (7.50mm x 17.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14319 | € 143,19 |
| Unit Price without VAT: | € 0,14319 |
|---|---|
| Unit Price with VAT: | € 0,17469 |



