
PNP3WVJR-73-1R | |
|---|---|
DigiKey Part Number | 13-PNP3WVJR-73-1RTR-ND - Tape & Reel (TR) 13-PNP3WVJR-73-1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP3WVJR-73-1R |
Description | RES 1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP3WVJR-73-1R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.512" L (5.50mm x 13.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,16100 | € 1,61 |
| 25 | € 0,13600 | € 3,40 |
| 50 | € 0,12040 | € 6,02 |
| 100 | € 0,10690 | € 10,69 |
| 250 | € 0,09220 | € 23,05 |
| 500 | € 0,08300 | € 41,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,07517 | € 75,17 |
| 2 000 | € 0,06851 | € 137,02 |
| 3 000 | € 0,06509 | € 195,27 |
| 5 000 | € 0,06121 | € 306,05 |
| 7 000 | € 0,05891 | € 412,37 |
| 10 000 | € 0,05665 | € 566,50 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

