
PNP300JR-73-1R8 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-1R8TR-ND - Tape & Reel (TR) 13-PNP300JR-73-1R8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-1R8 |
Description | RES 1.8 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-1R8 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,22300 | € 2,23 |
| 25 | € 0,18840 | € 4,71 |
| 50 | € 0,16700 | € 8,35 |
| 100 | € 0,14880 | € 14,88 |
| 250 | € 0,12888 | € 32,22 |
| 500 | € 0,11636 | € 58,18 |
| 1 000 | € 0,10574 | € 105,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09671 | € 193,42 |
| 4 000 | € 0,08903 | € 356,12 |
| 6 000 | € 0,08509 | € 510,54 |
| 10 000 | € 0,08063 | € 806,30 |
| 14 000 | € 0,07797 | € 1 091,58 |
| 20 000 | € 0,07537 | € 1 507,40 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

