Upgrade
Parametric Equivalent

PE2512JKM7W0R006L | |
|---|---|
DigiKey Part Number | PE2512JKM7W0R006L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE2512JKM7W0R006L |
Description | RES 0.006 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512JKM7W0R006L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512DKM7W0R006L | YAGEO | 0 | PE2512DKM7W0R006L-ND | € 0,10147 | Upgrade |
| PE2512JKE7W0R006L | YAGEO | 0 | PE2512JKE7W0R006L-ND | € 0,09039 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13341 | € 533,64 |
| Unit Price without VAT: | € 0,13341 |
|---|---|
| Unit Price with VAT: | € 0,16276 |


