
PE1206FRF7W0R25L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF7W0R25LTR-ND - Tape & Reel (TR) 13-PE1206FRF7W0R25LCT-ND - Cut Tape (CT) 13-PE1206FRF7W0R25LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF7W0R25L |
Description | RES 0.25 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,31000 | € 3,10 |
| 25 | € 0,26360 | € 6,59 |
| 50 | € 0,23420 | € 11,71 |
| 100 | € 0,20920 | € 20,92 |
| 250 | € 0,18200 | € 45,50 |
| 500 | € 0,16488 | € 82,44 |
| 1 000 | € 0,15036 | € 150,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12751 | € 510,04 |
| 8 000 | € 0,11859 | € 948,72 |
| 12 000 | € 0,11401 | € 1 368,12 |
| 20 000 | € 0,10883 | € 2 176,60 |
| 28 000 | € 0,10575 | € 2 961,00 |
| 40 000 | € 0,10352 | € 4 140,80 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

