
PE0201FRJ070R05L | |
|---|---|
DigiKey Part Number | 13-PE0201FRJ070R05LTR-ND - Tape & Reel (TR) 13-PE0201FRJ070R05LCT-ND - Cut Tape (CT) 13-PE0201FRJ070R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0201FRJ070R05L |
Description | RES 0.05 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.31mm) |
Tolerance | Height - Seated (Max) 0.012" (0.31mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09900 | € 0,99 |
| 25 | € 0,08360 | € 2,09 |
| 50 | € 0,07380 | € 3,69 |
| 100 | € 0,06530 | € 6,53 |
| 250 | € 0,05604 | € 14,01 |
| 500 | € 0,05018 | € 25,09 |
| 1 000 | € 0,04522 | € 45,22 |
| 5 000 | € 0,03639 | € 181,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03351 | € 335,10 |
| 20 000 | € 0,03105 | € 621,00 |
| 30 000 | € 0,02979 | € 893,70 |
| 50 000 | € 0,02836 | € 1 418,00 |
| 70 000 | € 0,02751 | € 1 925,70 |
| 100 000 | € 0,02668 | € 2 668,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

