
PA2512FKM7T0R005E | |
|---|---|
DigiKey Part Number | 13-PA2512FKM7T0R005ETR-ND - Tape & Reel (TR) 13-PA2512FKM7T0R005ECT-ND - Cut Tape (CT) 13-PA2512FKM7T0R005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKM7T0R005E |
Description | RES 0.005 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512FKE070R005E | YAGEO | 2 575 | 13-PA2512FKE070R005ECT-ND | € 0,67000 | Parametric Equivalent |
| PA2512FKM070R005E | YAGEO | 3 861 | 13-PA2512FKM070R005ECT-ND | € 0,47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,63900 | € 6,39 |
| 25 | € 0,54720 | € 13,68 |
| 50 | € 0,48960 | € 24,48 |
| 100 | € 0,44050 | € 44,05 |
| 250 | € 0,38672 | € 96,68 |
| 500 | € 0,35302 | € 176,51 |
| 1 000 | € 0,32439 | € 324,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,27942 | € 1 117,68 |
| 8 000 | € 0,26187 | € 2 094,96 |
| 12 000 | € 0,25286 | € 3 034,32 |
| 20 000 | € 0,24687 | € 4 937,40 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

