5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKM070R005E

DigiKey Part Number
13-PA2512FKM070R005ETR-ND - Tape & Reel (TR)
13-PA2512FKM070R005ECT-ND - Cut Tape (CT)
13-PA2512FKM070R005EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKM070R005E
Description
RES 0.005 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA2512FKE070R005EYAGEO2 57513-PA2512FKE070R005ECT-ND€ 0,67000Parametric Equivalent
PA2512FKM7T0R005EYAGEO3 57513-PA2512FKM7T0R005ECT-ND€ 0,98000Parametric Equivalent
In-Stock: 3 861
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
10€ 0,30100€ 3,01
25€ 0,25600€ 6,40
50€ 0,22740€ 11,37
100€ 0,20320€ 20,32
250€ 0,17664€ 44,16
500€ 0,15998€ 79,99
1 000€ 0,14584€ 145,84
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,12361€ 494,44
8 000€ 0,11493€ 919,44
12 000€ 0,11047€ 1 325,64
20 000€ 0,10543€ 2 108,60
28 000€ 0,10242€ 2 867,76
40 000€ 0,09999€ 3 999,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,47000
Unit Price with VAT:€ 0,57340