
PA2512DKF7W0R005E | |
|---|---|
DigiKey Part Number | 13-PA2512DKF7W0R005ETR-ND - Tape & Reel (TR) 13-PA2512DKF7W0R005ECT-ND - Cut Tape (CT) 13-PA2512DKF7W0R005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512DKF7W0R005E |
Description | RES 0.005 OHM 0.5% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 1,03700 | € 10,37 |
| 25 | € 0,89280 | € 22,32 |
| 50 | € 0,80220 | € 40,11 |
| 100 | € 0,72500 | € 72,50 |
| 250 | € 0,64068 | € 160,17 |
| 500 | € 0,58790 | € 293,95 |
| 1 000 | € 0,54304 | € 543,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,47256 | € 1 890,24 |
| 8 000 | € 0,44507 | € 3 560,56 |
| 12 000 | € 0,43944 | € 5 273,28 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,91540 |

