
P4KE550A/B | |
|---|---|
DigiKey Part Number | 13-P4KE550A/BCT-ND - Cut Tape (CT) 13-P4KE550A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE550A/B |
Description | TVS DIODE 467VWM 760VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 520mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 520mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 467V | Supplier Device Package |
Voltage - Breakdown (Min) 522.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 760V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23500 | € 2,35 |
| 100 | € 0,14830 | € 14,83 |
| 500 | € 0,11058 | € 55,29 |
| 1 000 | € 0,09839 | € 98,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07482 | € 224,46 |
| 6 000 | € 0,06763 | € 405,78 |
| 9 000 | € 0,06396 | € 575,64 |
| 15 000 | € 0,05983 | € 897,45 |
| 21 000 | € 0,05739 | € 1 205,19 |
| 30 000 | € 0,05502 | € 1 650,60 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

