Image for NSA05C220J5-171 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSA05C220J5-171

DigiKey Part Number
13-NSA05C220J5-171-ND
Manufacturer
Manufacturer Product Number
NSA05C220J5-171
Description
NSA05-V170 2K5% B(25/50)
Customer Reference
Detailed Description
NTC Thermistor 2k Ring Lug
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±5%
Manufacturer
YAGEO
B25/50
3750K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
450 mW
Part Status
Obsolete
Length - Lead Wire
6.69" (170.00mm)
Resistance in Ohms @ 25°C
2k
Mounting Type
Free Hanging
Resistance Tolerance
±5%
Package / Case
Ring Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.