
MFR-25FTE52-332R | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-332RCT-ND - Cut Tape (CT) 13-MFR-25FTE52-332RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-332R |
Description | RES 332 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03200 | € 0,32 |
| 25 | € 0,02720 | € 0,68 |
| 50 | € 0,02360 | € 1,18 |
| 100 | € 0,02070 | € 2,07 |
| 250 | € 0,01760 | € 4,40 |
| 500 | € 0,01562 | € 7,81 |
| 1 000 | € 0,01392 | € 13,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01069 | € 53,45 |
| 10 000 | € 0,00972 | € 97,20 |
| 15 000 | € 0,00922 | € 138,30 |
| 25 000 | € 0,00866 | € 216,50 |
| 35 000 | € 0,00832 | € 291,20 |
| 50 000 | € 0,00799 | € 399,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

