4.64 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-4M64

DigiKey Part Number
13-MFR-25FRF52-4M64TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-4M64CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-4M64
Description
RES 4.64M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.64 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05700€ 0,57
25€ 0,04760€ 1,19
50€ 0,04180€ 2,09
100€ 0,03680€ 3,68
250€ 0,03136€ 7,84
500€ 0,02798€ 13,99
1 000€ 0,02507€ 25,07
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01951€ 97,55
10 000€ 0,01784€ 178,40
15 000€ 0,01699€ 254,85
25 000€ 0,01602€ 400,50
35 000€ 0,01545€ 540,75
50 000€ 0,01489€ 744,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980