825 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-825K

DigiKey Part Number
13-MF0207FTE52-825KCT-ND - Cut Tape (CT)
13-MF0207FTE52-825KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-825K
Description
RES 825K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
825 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04400€ 0,44
25€ 0,03680€ 0,92
50€ 0,03220€ 1,61
100€ 0,02840€ 2,84
250€ 0,02416€ 6,04
500€ 0,02148€ 10,74
1 000€ 0,01922€ 19,22
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,01486€ 74,30
10 000€ 0,01355€ 135,50
15 000€ 0,01288€ 193,20
25 000€ 0,01213€ 303,25
35 000€ 0,01167€ 408,45
50 000€ 0,01123€ 561,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760