
MF0207FTE52-4K32 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-4K32CT-ND - Cut Tape (CT) 13-MF0207FTE52-4K32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-4K32 |
Description | RES 4.32K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-4K32 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04400 | € 0,44 |
| 25 | € 0,03680 | € 0,92 |
| 50 | € 0,03220 | € 1,61 |
| 100 | € 0,02840 | € 2,84 |
| 250 | € 0,02416 | € 6,04 |
| 500 | € 0,02148 | € 10,74 |
| 1 000 | € 0,01922 | € 19,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01515 | € 75,75 |
| 10 000 | € 0,01382 | € 138,20 |
| 15 000 | € 0,01314 | € 197,10 |
| 25 000 | € 0,01237 | € 309,25 |
| 35 000 | € 0,01191 | € 416,85 |
| 50 000 | € 0,01146 | € 573,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

