68 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1206JKNPOCBN680

DigiKey Part Number
13-CS1206JKNPOCBN680TR-ND - Tape & Reel (TR)
13-CS1206JKNPOCBN680CT-ND - Cut Tape (CT)
13-CS1206JKNPOCBN680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206JKNPOCBN680
Description
CAP CER 68PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18400€ 1,84
50€ 0,13460€ 6,73
100€ 0,11970€ 11,97
500€ 0,09444€ 47,22
1 000€ 0,08666€ 86,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07339€ 220,17
6 000€ 0,06892€ 413,52
9 000€ 0,06668€ 600,12
15 000€ 0,06420€ 963,00
21 000€ 0,06275€ 1 317,75
30 000€ 0,06136€ 1 840,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820