Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CS0805KRX7R9BB221 | |
|---|---|
DigiKey Part Number | CS0805KRX7R9BB221-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7R9BB221 |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7R9BB221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500221KXT | Knowles Syfer | 0 | 0805Y0500221KXT-ND | € 0,20294 | Direct |
| C0805X221K5RACTU | KEMET | 2 278 | 399-C0805X221K5RACTUCT-ND | € 0,40000 | Direct |
| 0805Y0500221JXT | Knowles Syfer | 0 | 0805Y0500221JXT-ND | € 0,25648 | Upgrade |
| C0805X221J5RACTU | KEMET | 0 | 399-C0805X221J5RACTUTR-ND | € 0,15021 | Upgrade |
| C0805X221K1RACTU | KEMET | 6 040 | 399-C0805X221K1RACTUCT-ND | € 0,43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05512 | € 220,48 |
| Unit Price without VAT: | € 0,05512 |
|---|---|
| Unit Price with VAT: | € 0,06725 |



