
CFR50SJT-52-20K | |
|---|---|
DigiKey Part Number | 13-CFR50SJT-52-20KCT-ND - Cut Tape (CT) 13-CFR50SJT-52-20KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50SJT-52-20K |
Description | RES 20K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03900 | € 0,39 |
| 25 | € 0,03280 | € 0,82 |
| 50 | € 0,02880 | € 1,44 |
| 100 | € 0,02520 | € 2,52 |
| 250 | € 0,02140 | € 5,35 |
| 500 | € 0,01902 | € 9,51 |
| 1 000 | € 0,01698 | € 16,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01297 | € 64,85 |
| 10 000 | € 0,01181 | € 118,10 |
| 15 000 | € 0,01122 | € 168,30 |
| 25 000 | € 0,01055 | € 263,75 |
| 35 000 | € 0,01015 | € 355,25 |
| 50 000 | € 0,00976 | € 488,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

