5,1k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR1WSJT-52-5K1

Digi-Key Part Number
CFR1WSJT-52-5K1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR1WSJT-52-5K1
Description
RES 5.1K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
5.1 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Product Status
Active
Resistance
5.1 kOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Carbon Film
Features
-
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
5.000€ 0,01658€ 82,90
Additional Resources
AttributeDescription
Standard Package5.000