
CFR-25JT-52-2M | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-2MCT-ND - Cut Tape (CT) 13-CFR-25JT-52-2MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-2M |
Description | RES 2M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -1500ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02800 | € 0,28 |
| 25 | € 0,02320 | € 0,58 |
| 50 | € 0,02040 | € 1,02 |
| 100 | € 0,01780 | € 1,78 |
| 250 | € 0,01508 | € 3,77 |
| 500 | € 0,01336 | € 6,68 |
| 1 000 | € 0,01190 | € 11,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00901 | € 45,05 |
| 10 000 | € 0,00818 | € 81,80 |
| 15 000 | € 0,00776 | € 116,40 |
| 25 000 | € 0,00727 | € 181,75 |
| 35 000 | € 0,00698 | € 244,30 |
| 50 000 | € 0,00670 | € 335,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

