
CFR-25JB-52-36K | |
|---|---|
DigiKey Part Number | 13-CFR-25JB-52-36K-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-36K |
Description | RES 36K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-36K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JR-52-36K | YAGEO | 4 348 | 13-CFR-25JR-52-36KCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 25 | € 0,02400 | € 0,60 |
| 50 | € 0,02100 | € 1,05 |
| 100 | € 0,01840 | € 1,84 |
| 250 | € 0,01556 | € 3,89 |
| 500 | € 0,01382 | € 6,91 |
| 1 000 | € 0,01231 | € 12,31 |
| 5 000 | € 0,00961 | € 48,05 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |



