CFR-12JR-52-1M8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1 218
Unit Price: € 0,08000
Datasheet
1.8 MOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JR-52-1M8

DigiKey Part Number
1.8METR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFR-12JR-52-1M8
Description
RES 1.8M OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JR-52-1M8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
0/ -1500ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-12JB-52-1M8YAGEO1 2181.8MEBK-ND€ 0,08000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00965€ 48,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,00965
Unit Price with VAT:€ 0,01177