


CC1206JRX7R9BB332 | |
|---|---|
DigiKey Part Number | 13-CC1206JRX7R9BB332TR-ND - Tape & Reel (TR) 13-CC1206JRX7R9BB332CT-ND - Cut Tape (CT) 13-CC1206JRX7R9BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB332 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11900 | € 1,19 |
| 50 | € 0,08540 | € 4,27 |
| 100 | € 0,07500 | € 7,50 |
| 500 | € 0,05780 | € 28,90 |
| 1 000 | € 0,05248 | € 52,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04241 | € 169,64 |
| 8 000 | € 0,03960 | € 316,80 |
| 12 000 | € 0,03819 | € 458,28 |
| 20 000 | € 0,03664 | € 732,80 |
| 28 000 | € 0,03572 | € 1 000,16 |
| 40 000 | € 0,03485 | € 1 394,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

