CC1206JPNPOBBN221 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3 970
Unit Price: € 0,36000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 36 040
Unit Price: € 0,19000
Datasheet
220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JPNPOBBN221

DigiKey Part Number
13-CC1206JPNPOBBN221TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JPNPOBBN221
Description
CAP CER 220PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JPNPOBBN221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206JRNPOBBN221YAGEO3 970311-3212-1-ND€ 0,36000Parametric Equivalent
CC1206JRNPOBBN221YAGEO36 040311-1508-1-ND€ 0,19000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,03262€ 652,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,03262
Unit Price with VAT:€ 0,03980