
CC1206JKNPOZBN151 | |
|---|---|
DigiKey Part Number | 311-1918-2-ND - Tape & Reel (TR) 311-1918-1-ND - Cut Tape (CT) 311-1918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN151 |
Description | CAP CER 150PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12600 | € 1,26 |
| 50 | € 0,09100 | € 4,55 |
| 100 | € 0,08010 | € 8,01 |
| 500 | € 0,06188 | € 30,94 |
| 1 000 | € 0,05630 | € 56,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04703 | € 141,09 |
| 6 000 | € 0,04382 | € 262,92 |
| 9 000 | € 0,04221 | € 379,89 |
| 15 000 | € 0,04043 | € 606,45 |
| 21 000 | € 0,03938 | € 826,98 |
| 30 000 | € 0,03838 | € 1 151,40 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

