Direct

CC1206GRNPOABN471 | |
|---|---|
DigiKey Part Number | 13-CC1206GRNPOABN471TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPOABN471 |
Description | CAP CER 470PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPOABN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C471G2GACTU | KEMET | 0 | 399-C1206C471G2GACTUTR-ND | € 0,33788 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06294 | € 251,76 |
| Unit Price without VAT: | € 0,06294 |
|---|---|
| Unit Price with VAT: | € 0,07679 |


