22 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOZBN220

DigiKey Part Number
13-CC0805JRNPOZBN220TR-ND - Tape & Reel (TR)
13-CC0805JRNPOZBN220CT-ND - Cut Tape (CT)
13-CC0805JRNPOZBN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOZBN220
Description
CAP CER 22PF 630V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOZBN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05900€ 0,59
50€ 0,04140€ 2,07
100€ 0,03590€ 3,59
500€ 0,02660€ 13,30
1 000€ 0,02375€ 23,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01855€ 74,20
8 000€ 0,01705€ 136,40
12 000€ 0,01630€ 195,60
20 000€ 0,01546€ 309,20
28 000€ 0,01497€ 419,16
40 000€ 0,01450€ 580,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420