
CC0805JRNPOABN220 | |
|---|---|
DigiKey Part Number | 311-4248-2-ND - Tape & Reel (TR) 311-4248-1-ND - Cut Tape (CT) 311-4248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN220 |
Description | CAP CER 22PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOBBN220 | YAGEO | 43 369 | 311-3622-1-ND | € 0,14000 | Upgrade |
| CC0805JRNPOYBN220 | YAGEO | 3 697 | 311-1854-1-ND | € 0,19000 | Upgrade |
| C0805C220J2GACTU | KEMET | 25 313 | 399-C0805C220J2GACTUCT-ND | € 0,25000 | Direct |
| C0805C220JCGACTU | KEMET | 62 212 | 399-C0805C220JCGACTUCT-ND | € 0,39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07300 | € 0,73 |
| 50 | € 0,05160 | € 2,58 |
| 100 | € 0,04490 | € 4,49 |
| 500 | € 0,03366 | € 16,83 |
| 1 000 | € 0,03020 | € 30,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02385 | € 95,40 |
| 8 000 | € 0,02202 | € 176,16 |
| 12 000 | € 0,02111 | € 253,32 |
| 20 000 | € 0,02010 | € 402,00 |
| 28 000 | € 0,01951 | € 546,28 |
| 40 000 | € 0,01894 | € 757,60 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

