
CC0603KRNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-CC0603KRNPO9BN180TR-ND - Tape & Reel (TR) 13-CC0603KRNPO9BN180CT-ND - Cut Tape (CT) 13-CC0603KRNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRNPO9BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03500 | € 0,35 |
| 50 | € 0,02400 | € 1,20 |
| 100 | € 0,02060 | € 2,06 |
| 500 | € 0,01482 | € 7,41 |
| 1 000 | € 0,01306 | € 13,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00993 | € 39,72 |
| 8 000 | € 0,00901 | € 72,08 |
| 12 000 | € 0,00854 | € 102,48 |
| 20 000 | € 0,00803 | € 160,60 |
| 28 000 | € 0,00773 | € 216,44 |
| 40 000 | € 0,00744 | € 297,60 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

