


CC0402KRX7R0BB222 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX7R0BB222TR-ND - Tape & Reel (TR) 13-CC0402KRX7R0BB222CT-ND - Cut Tape (CT) 13-CC0402KRX7R0BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R0BB222 |
Description | CAP CER 2200PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R0BB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R72A222KA37D | Murata Electronics | 196 468 | 490-4911-1-ND | € 0,09000 | Parametric Equivalent |
| HMK105B7222KVHFE | Taiyo Yuden | 9 905 | 587-HMK105B7222KVHFECT-ND | € 0,15000 | Parametric Equivalent |
| HMR105B7222KV-F | Taiyo Yuden | 9 803 | 587-HMR105B7222KV-FCT-ND | € 0,09000 | Parametric Equivalent |
| MAASH105SB7222KFCA01 | Taiyo Yuden | 7 374 | 587-MAASH105SB7222KFCA01CT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06200 | € 0,62 |
| 50 | € 0,04280 | € 2,14 |
| 100 | € 0,03720 | € 3,72 |
| 500 | € 0,02758 | € 13,79 |
| 1 000 | € 0,02465 | € 24,65 |
| 2 500 | € 0,02155 | € 53,88 |
| 5 000 | € 0,01969 | € 98,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01729 | € 172,90 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

