
CC0402JRNPO8BN331 | |
|---|---|
DigiKey Part Number | 311-3750-2-ND - Tape & Reel (TR) 311-3750-1-ND - Cut Tape (CT) 311-3750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO8BN331 |
Description | CAP CER 330PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO8BN331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03900 | € 0,39 |
| 50 | € 0,02640 | € 1,32 |
| 100 | € 0,02270 | € 2,27 |
| 500 | € 0,01642 | € 8,21 |
| 1 000 | € 0,01451 | € 14,51 |
| 2 500 | € 0,01249 | € 31,22 |
| 5 000 | € 0,01128 | € 56,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00980 | € 98,00 |
| 20 000 | € 0,00902 | € 180,40 |
| 30 000 | € 0,00863 | € 258,90 |
| 50 000 | € 0,00820 | € 410,00 |
| 70 000 | € 0,00794 | € 555,80 |
| 100 000 | € 0,00770 | € 770,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

