10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201FRNPO9BN100

DigiKey Part Number
13-CC0201FRNPO9BN100TR-ND - Tape & Reel (TR)
13-CC0201FRNPO9BN100CT-ND - Cut Tape (CT)
13-CC0201FRNPO9BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201FRNPO9BN100
Description
CAP CER 10PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179 568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02100€ 0,21
50€ 0,01420€ 0,71
100€ 0,01200€ 1,20
500€ 0,00844€ 4,22
1 000€ 0,00735€ 7,35
2 500€ 0,00620€ 15,50
5 000€ 0,00552€ 27,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00445€ 66,75
30 000€ 0,00405€ 121,50
45 000€ 0,00386€ 173,70
75 000€ 0,00364€ 273,00
105 000€ 0,00351€ 368,55
150 000€ 0,00339€ 508,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760