AT0402DRE073K83L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,08504
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,08504
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,03313
Datasheet
3.83 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402DRE073K83L

DigiKey Part Number
AT0402DRE073K83L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0402DRE073K83L
Description
RES SMD 3.83KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402DRE073K83L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402BRD073K83LYAGEO0AT0402BRD073K83L-ND€ 0,08504Parametric Equivalent
AT0402CRD073K83LYAGEO0AT0402CRD073K83L-ND€ 0,08504Parametric Equivalent
AT0402DRD073K83LYAGEO0AT0402DRD073K83L-ND€ 0,03313Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03313€ 331,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,03313
Unit Price with VAT:€ 0,04042