AR0805FR-071M4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,01686
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,01265
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,00990
Datasheet

Similar


Vishay Dale
In Stock: 12 054
Unit Price: € 0,08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,01875
Datasheet

Similar


Panasonic Industry
In Stock: 34 192
Unit Price: € 0,10000
Datasheet
1.4 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-071M4L

DigiKey Part Number
AR0805FR-071M4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-071M4L
Description
RES SMD 1.4M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.4 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-071M4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0805FR-071M4LYAGEO0AF0805FR-071M4L-ND€ 0,01686Upgrade
RC2012F1404CSSamsung Electro-Mechanics01276-5441-2-ND€ 0,01265Direct
RCS2012F1404CSSamsung Electro-Mechanics0RCS2012F1404CS-ND€ 0,00990Upgrade
CRCW08051M40FKEAVishay Dale12 054541-1.40MCCT-ND€ 0,08000Similar
CRCW08051M40FKTAVishay Dale0CRCW08051M40FKTA-ND€ 0,01875Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06877€ 343,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,06877
Unit Price with VAT:€ 0,08390