
AF124-FR-071K5L | |
|---|---|
DigiKey Part Number | 13-AF124-FR-071K5LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF124-FR-071K5L |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 1.5k | Supplier Device Package 0804 |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03769 | € 376,90 |
| Unit Price without VAT: | € 0,03769 |
|---|---|
| Unit Price with VAT: | € 0,04598 |

