9.53 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-079K53L

DigiKey Part Number
13-AF0402FR-079K53LTR-ND - Tape & Reel (TR)
13-AF0402FR-079K53LCT-ND - Cut Tape (CT)
13-AF0402FR-079K53LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-079K53L
Description
RES 9.53K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03500€ 0,35
25€ 0,02640€ 0,66
50€ 0,02180€ 1,09
100€ 0,01800€ 1,80
250€ 0,01432€ 3,58
500€ 0,01220€ 6,10
1 000€ 0,01055€ 10,55
5 000€ 0,00792€ 39,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00675€ 67,50
20 000€ 0,00618€ 123,60
30 000€ 0,00590€ 177,00
50 000€ 0,00560€ 280,00
70 000€ 0,00543€ 380,10
100 000€ 0,00527€ 527,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760