Upgrade
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC2512JK-0733KL | |
|---|---|
DigiKey Part Number | AC2512JK-0733KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512JK-0733KL |
Description | RES SMD 33K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-0733KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512JK-0733KL | YAGEO | 4 270 | 13-RC2512JK-0733KLCT-ND | € 0,21000 | Upgrade |
| RC2512FK-0733KL | YAGEO | 48 | 13-RC2512FK-0733KLCT-ND | € 0,26000 | Similar |
| CRGCQ2512J33K | TE Connectivity Passive Product | 15 401 | A130315CT-ND | € 0,25000 | Direct |
| CRCW251233K0FKEG | Vishay Dale | 0 | CRCW251233K0FKEG-ND | € 0,04778 | Similar |
| CRCW251233K0FKEGHP | Vishay Dale | 662 | 541-CRCW251233K0FKEGHPCT-ND | € 0,64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06065 | € 242,60 |
| Unit Price without VAT: | € 0,06065 |
|---|---|
| Unit Price with VAT: | € 0,07399 |









