
AC2512JK-07300RL | |
|---|---|
DigiKey Part Number | YAG4058TR-ND - Tape & Reel (TR) YAG4058CT-ND - Cut Tape (CT) YAG4058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-07300RL |
Description | RES SMD 300 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-07300RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,16100 | € 1,61 |
| 25 | € 0,13120 | € 3,28 |
| 50 | € 0,11420 | € 5,71 |
| 100 | € 0,10070 | € 10,07 |
| 250 | € 0,08716 | € 21,79 |
| 500 | € 0,07934 | € 39,67 |
| 1 000 | € 0,07314 | € 73,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06065 | € 242,60 |
| 8 000 | € 0,05770 | € 461,60 |
| 12 000 | € 0,05627 | € 675,24 |
| 20 000 | € 0,05471 | € 1 094,20 |
| 28 000 | € 0,05382 | € 1 506,96 |
| 40 000 | € 0,05298 | € 2 119,20 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

