Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

AC2512FK-0745K3L | |
|---|---|
DigiKey Part Number | AC2512FK-0745K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0745K3L |
Description | RES SMD 45.3K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0745K3L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-0745K3L | YAGEO | 0 | RC2512FK-0745K3L-ND | € 0,05116 | Upgrade |
| RVC2512FT45K3 | Stackpole Electronics Inc | 0 | RVC2512FT45K3-ND | € 0,16216 | Direct |
| CRCW251245K3FKEG | Vishay Dale | 0 | CRCW251245K3FKEG-ND | € 0,06186 | Upgrade |
| CRCW251245K3FKTG | Vishay Dale | 0 | CRCW251245K3FKTG-ND | € 0,12003 | Upgrade |
| ERJ-1TNF4532U | Panasonic Industry | 1 919 | PT45.3KAFCT-ND | € 0,68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07086 | € 283,44 |
| Unit Price without VAT: | € 0,07086 |
|---|---|
| Unit Price with VAT: | € 0,08645 |








