Parametric Equivalent
Parametric Equivalent

AC1206FR-103K24L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-103K24LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206FR-103K24L |
Description | RES 3.24K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206DR-073K24L | YAGEO | 0 | 13-AC1206DR-073K24L-ND | € 0,01408 | Parametric Equivalent |
| AC1206FR-133K24L | YAGEO | 0 | 13-AC1206FR-133K24L-ND | € 0,00853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00923 | € 92,30 |
| Unit Price without VAT: | € 0,00923 |
|---|---|
| Unit Price with VAT: | € 0,01126 |


